- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1RPCRV
Marinco
1RPCRV
Right Angle Adapter - 30A 125V Locking with Sealing Collar System Female Connector and 30A 125V Locking Male Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Right Angle Adapter - 30A 125V Locking with Sealing Collar System Female Connector and 30A 125V Locking Male Plug
Search Keywords: 1RPCRV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | 1RPCRV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429010 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |
Frequently Asked Questions
Is 1RPCRV RoHS compliant?
Yes, 1RPCRV is RoHS compliant.
What is the lead time for 1RPCRV?
The standard lead time for 1RPCRV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
2 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
6
$41.06
12
$39.84
30
$38.13
54
$36.56
102
$35.59
252
$35.12
504 +
$34.22
Click for Quote
Log in
to unlock special pricing