- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1MSPPXP
1MSPPXP
Marinco
Cordset - 16A 230V - 1M - With European Plug - Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cordset - 16A 230V - 1M - With European Plug - Yellow
Search Keywords: 1MSPPXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:1MSPPXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.16A Marine Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$85.26
5
$78.90
10
$76.61
20
$72.41
50
$70.48
100 +
$69.55
Click for Quote
Log in
to unlock special pricing