- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 199261
199261
Marinco
Cable Tie - Standard - 4"-6"-8" - Natural/UVB - 25pc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Tie - Standard - 4"-6"-8" - Natural/UVB - 25pc
Search Keywords: 199261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:199261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$4.48
50
$3.64
100
$3.63
250
$3.38
500
$3.19
1,000
$3.18
2,500
$3.03
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing