- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 199225
199225
Marinco
Cable Tie - Standard - 4"-6"-8" - Natural - 500pc jar
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Tie - Standard - 4"-6"-8" - Natural - 500pc jar
Search Keywords: 199225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:199225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$18.34
10
$17.49
25
$16.97
50
$16.48
100
$15.58
250
$15.16
500 +
$14.96
Click for Quote
Log in
to unlock special pricing