- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 199128
199128
Marinco
Pigtail Adapter - 30A 125V Male To 3-Way 15A 125V Female With GFCI
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pigtail Adapter - 30A 125V Male To 3-Way 15A 125V Female With GFCI
Search Keywords: 199128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:199128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Specialty Adapters.Marine Specialty Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$128.47
5
$118.88
10
$113.79
20
$109.11
50
$106.20
100 +
$104.80
Click for Quote
Log in
to unlock special pricing