- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 199117G
Marinco
199117G
Cordset - 30A 125V - 25' - Gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cordset - 30A 125V - 25' - Gray
Search Keywords: 199117G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:199117G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 199117G RoHS compliant?
Yes, 199117G is RoHS compliant.
What is the lead time for 199117G?
The standard lead time for 199117G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$110.74
5
$102.48
10
$99.51
15
$94.05
25
$92.64
50 +
$91.25
Click for Quote
Log in
to unlock special pricing