- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 199117
Description
+
Cordset - 30A 125V - 25' - Yellow
Search Keywords: 199117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:199117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.30A Marine Cordsets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$125.32
5
$115.97
10
$111.00
20
$106.44
50
$103.60
100 +
$102.24
Click for Quote
Log in
to unlock special pricing