- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 199116
199116
Marinco
Cordset - 30A 125V - 12' - Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cordset - 30A 125V - 12' - Yellow
Search Keywords: 199116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:199116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.30A Marine Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$78.67
5
$70.20
10
$68.10
25
$62.51
50
$62.35
100
$60.84
250 +
$58.50
Click for Quote
Log in
to unlock special pricing