- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 189147
Marinco
189147
Battery Cable Assembly - 2 AWG (34mm²) Wire - 3/8" (9.5mm) Stud - Red - 48in (121.9cm)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Battery Cable Assembly - 2 AWG (34mm²) Wire - 3/8" (9.5mm) Stud - Red - 48in (121.9cm)
Search Keywords: 189147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:189147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 189147 RoHS compliant?
Yes, 189147 is RoHS compliant.
What is the lead time for 189147?
The standard lead time for 189147 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$54.10
5
$48.28
10
$46.84
25
$44.83
50
$42.99
100
$41.84
250 +
$41.29
Click for Quote
Log in
to unlock special pricing