- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 189144
Marinco
189144
Battery Cable Assembly - 2 AWG (34mm²) Wire - 5/16" (7.93mm) Stud - Black - 32in (81.2cm)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Battery Cable Assembly - 2 AWG (34mm²) Wire - 5/16" (7.93mm) Stud - Black - 32in (81.2cm)
Search Keywords: 189144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:189144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 189144 RoHS compliant?
Yes, 189144 is RoHS compliant.
What is the lead time for 189144?
The standard lead time for 189144 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$42.95
5
$38.32
10
$38.23
25
$36.10
50
$34.12
100
$34.04
250 +
$32.78
Click for Quote
Log in
to unlock special pricing