- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 189137
Marinco
189137
Battery Cable Assembly - 4 AWG (21mm²) Wire - 3/8" (9.5mm) Stud - Red - 48in (121.9cm)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Battery Cable Assembly - 4 AWG (21mm²) Wire - 3/8" (9.5mm) Stud - Red - 48in (121.9cm)
Search Keywords: 189137
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | 189137 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 189137 RoHS compliant?
Yes, 189137 is RoHS compliant.
What is the lead time for 189137?
The standard lead time for 189137 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$45.99
5
$41.03
10
$39.81
25
$38.66
50
$36.54
100
$35.56
250 +
$35.09
Click for Quote
Log in
to unlock special pricing