- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 180003
180003
Marinco
Tinned Copper Wire - 18 AWG (0.8mm²) - Black - 35ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 18 AWG (0.8mm²) - Black - 35ft
Search Keywords: 180003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:180003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$9.93
25
$9.00
50
$8.60
100
$8.35
250
$7.89
500
$7.68
1,000 +
$7.58
Click for Quote
Log in
to unlock special pricing