- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 173ARV
173ARV
Marinco
Generator Adapter with One 50A 125/250V RV Use Only Connector and One 30A 125V Locking RV Use Only Male Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Generator Adapter with One 50A 125/250V RV Use Only Connector and One 30A 125V Locking RV Use Only Male Plug
Search Keywords: 173ARV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:173ARV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429010
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Generator Adapters.RV Generator Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
6
$34.46
12
$33.43
30
$32.46
54
$30.68
102
$30.61
252
$29.47
504 +
$28.72
Click for Quote
Log in
to unlock special pricing