- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172ARV
172ARV
Marinco
Generator Adapter with One 30A 125V RV Use Only Connector and One 30A 125/250V Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Generator Adapter with One 30A 125V RV Use Only Connector and One 30A 125/250V Plug
Search Keywords: 172ARV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:172ARV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429010
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Generator Adapters.RV Generator Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
6
$31.29
12
$31.21
30
$29.48
54
$27.86
102
$27.79
252
$26.76
504 +
$26.08
Click for Quote
Log in
to unlock special pricing