- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 162AY
162AY
Marinco
Y Adapter - 50A 125V Male To (2) 50A 125V Females
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Y Adapter - 50A 125V Male To (2) 50A 125V Females
Search Keywords: 162AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:162AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Y-Adapters.Marine Y-Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$589.48
3
$573.33
5 +
$571.89
Click for Quote
Log in
to unlock special pricing