- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 15M32AX
Marinco
15M32AX
Cordset - 32A 230V - 15M - Blunt Cut - Yellow
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cordset - 32A 230V - 15M - Blunt Cut - Yellow
Search Keywords: 15M32AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:15M32AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
4 -
Product Family:Recreational Wiring Devices.NEED CODE.NEED CODE.NEED CODE
Frequently Asked Questions
Is 15M32AX RoHS compliant?
Yes, 15M32AX is RoHS compliant.
What is the lead time for 15M32AX?
The standard lead time for 15M32AX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$356.42
2
$267.31
3
$249.49
4 +
$244.50
Click for Quote
Log in
to unlock special pricing