- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 15CLM
Marinco
15CLM
CLM Series Inline Single Pin Connectors (150A / 600V) Male Extraction Tool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLM Series Inline Single Pin Connectors (150A / 600V) Male Extraction Tool
Search Keywords: 15CLM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:15CLM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Cam Device Accessories.Cam Device Accessories
Frequently Asked Questions
Is 15CLM RoHS compliant?
Yes, 15CLM is RoHS compliant.
What is the lead time for 15CLM?
The standard lead time for 15CLM is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$31.24
5
$29.23
10
$27.88
25
$27.04
50
$25.89
100
$24.82
250 +
$24.16
Click for Quote
Log in
to unlock special pricing