- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 158099
158099
Marinco
Signal Cable - 20/8 AWG (8 x 0.5mm²) - Round - 1000ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Cable - 20/8 AWG (8 x 0.5mm²) - Round - 1000ft
Search Keywords: 158099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:158099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$870.36
3
$857.30
5 +
$835.54
Click for Quote
Log in
to unlock special pricing