- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 157AY
Description
+
Y Adapter - 30A 125V Male To (2) 30A 125V Females
Search Keywords: 157AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:157AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Y-Adapters.Marine Y-Adapters
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$206.66
5
$200.92
10
$198.16
20
$192.88
50
$190.34
100 +
$185.46
Click for Quote
Log in
to unlock special pricing