- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 156625
156625
Marinco
Bilge Pump Cable - 16/3 AWG (3 x 1mm²) - Round - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bilge Pump Cable - 16/3 AWG (3 x 1mm²) - Round - 250ft
Search Keywords: 156625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:156625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$267.86
3
$260.42
5
$259.76
10
$256.85
20 +
$250.00
Click for Quote
Log in
to unlock special pricing