- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 156610
156610
Marinco
Bilge Pump Cable - 16/3 AWG (3 x 1mm²) - Round - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bilge Pump Cable - 16/3 AWG (3 x 1mm²) - Round - 100ft
Search Keywords: 156610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:156610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$125.82
5
$116.43
10
$111.44
20
$106.86
50
$104.01
100 +
$102.64
Click for Quote
Log in
to unlock special pricing