- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 156450
156450
Marinco
Bilge Pump Cable - 14/3 AWG (3 x 2mm²) - Round - 500ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bilge Pump Cable - 14/3 AWG (3 x 2mm²) - Round - 500ft
Search Keywords: 156450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:156450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$624.86
3
$607.74
5 +
$598.62
Click for Quote
Log in
to unlock special pricing