- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 154AY
Marinco
154AY
Y Adapter - 50A 125/250V Male To (2) 50A 125V Females
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Y Adapter - 50A 125/250V Male To (2) 50A 125V Females
Search Keywords: 154AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:154AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Y-Adapters.Marine Y-Adapters
Frequently Asked Questions
Is 154AY RoHS compliant?
Yes, 154AY is RoHS compliant.
What is the lead time for 154AY?
The standard lead time for 154AY is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$474.00
3
$461.01
5 +
$459.86
Click for Quote
Log in
to unlock special pricing