- Home ›
- All Products›
- 154800-03
154800-03
Marinco
PWR CRD 15A 125V CONN CHG 14/3 SJT 48" IEC C15
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PWR CRD 15A 125V CONN CHG 14/3 SJT 48" IEC C15
Search Keywords: 15480003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:154800-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cordsets.Industrial Cordsets.Custom Industrial Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$15.28
25
$13.84
50
$13.22
100
$12.66
250
$12.14
500
$11.81
1,000 +
$11.66
Click for Quote
Log in
to unlock special pricing