- Home ›
- All Products›
- 154800-01
154800-01
Marinco
PWR CRD 15A 125V CONN CHG 14/3 SJTW 48" STRIP and R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PWR CRD 15A 125V CONN CHG 14/3 SJTW 48" STRIP and R
Search Keywords: 15480001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:154800-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$16.74
25
$15.17
50
$14.49
100
$13.87
250
$13.30
500
$12.95
1,000 +
$12.78
Click for Quote
Log in
to unlock special pricing