- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 154030
154030
Marinco
Trailer Cable - 16/4 AWG (4 x 1mm²) - Flat - 300ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trailer Cable - 16/4 AWG (4 x 1mm²) - Flat - 300ft
Search Keywords: 154030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:154030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$267.87
3
$260.43
5
$259.78
10
$256.86
20 +
$250.01
Click for Quote
Log in
to unlock special pricing