- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 153AY
Description
+
Y Adapter - 50A 125/250V Male To (2) 30A 125V Females
Search Keywords: 153AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:153AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Y-Adapters.Marine Y-Adapters
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$223.34
5
$217.14
10
$214.16
20
$208.45
50
$205.71
100 +
$200.44
Click for Quote
Log in
to unlock special pricing