- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 153110
Marinco
153110
Bonded Cable - 16/2 AWG (2 x 1mm²) - Flat - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bonded Cable - 16/2 AWG (2 x 1mm²) - Flat - 100ft
Search Keywords: 153110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:153110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 153110 RoHS compliant?
Yes, 153110 is RoHS compliant.
What is the lead time for 153110?
The standard lead time for 153110 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$81.20
5
$72.46
10
$70.30
25
$64.52
50
$64.36
100
$62.80
250 +
$60.38
Click for Quote
Log in
to unlock special pricing