- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 153050
153050
Marinco
Instrument Cable - 20/3 AWG (3 x 0.5mm²) - Round - 500ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Instrument Cable - 20/3 AWG (3 x 0.5mm²) - Round - 500ft
Search Keywords: 153050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:153050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$268.70
3
$261.23
5
$260.58
10
$257.66
20 +
$250.79
Click for Quote
Log in
to unlock special pricing