- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 153010
153010
Marinco
Instrument Cable - 20/3 AWG (3 x 0.5mm²) - Round - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Instrument Cable - 20/3 AWG (3 x 0.5mm²) - Round - 100ft
Search Keywords: 153010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:153010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$71.83
5
$64.09
10
$62.18
25
$57.07
50
$56.93
100
$55.55
250 +
$53.41
Click for Quote
Log in
to unlock special pricing