- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 152AY
152AY
Marinco
Y Adapter - 50A 125V Male To (2) 30A 125V Females
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Y Adapter - 50A 125V Male To (2) 30A 125V Females
Search Keywords: 152AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:152AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Y-Adapters.Marine Y-Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$259.57
3
$252.36
5
$251.73
10
$248.90
20 +
$242.27
Click for Quote
Log in
to unlock special pricing