- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 152400-03
152400-03
Marinco
PWR CRD 15A 125V CONN CHG 14/3 SJTW 24" IEC C15
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PWR CRD 15A 125V CONN CHG 14/3 SJTW 24" IEC C15
Search Keywords: 15240003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:152400-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cordsets.Industrial Cordsets.Custom Industrial Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
5
$15.07
25
$13.66
50
$13.04
100
$12.49
250
$11.97
500
$11.65
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing