- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 142810
Marinco
142810
Super Flex Audio Cable - 18/2 AWG (2 x 0.8mm²) - Clear - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Super Flex Audio Cable - 18/2 AWG (2 x 0.8mm²) - Clear - 100ft
Search Keywords: 142810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:142810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 142810 RoHS compliant?
Yes, 142810 is RoHS compliant.
What is the lead time for 142810?
The standard lead time for 142810 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$54.22
5
$48.38
10
$46.94
25
$44.93
50
$43.08
100
$41.93
250 +
$41.38
Click for Quote
Log in
to unlock special pricing