- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 142650
142650
Marinco
Super Flex Audio Cable - 16/2 AWG (2 x 1mm²) - Clear - 500ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Super Flex Audio Cable - 16/2 AWG (2 x 1mm²) - Clear - 500ft
Search Keywords: 142650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:142650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$274.06
3
$266.44
5
$265.78
10
$262.79
20 +
$255.79
Click for Quote
Log in
to unlock special pricing