- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 142625
142625
Marinco
Super Flex Audio Cable - 16/2 AWG (2 x 1mm²) - Clear - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Super Flex Audio Cable - 16/2 AWG (2 x 1mm²) - Clear - 250ft
Search Keywords: 142625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:142625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$147.49
5
$143.39
10
$141.42
20
$141.07
50
$135.84
100 +
$132.36
Click for Quote
Log in
to unlock special pricing