- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 141425
Marinco
141425
Twisted Pair w/ Shield - 14/2 AWG (2 x 2mm²) - Round - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twisted Pair w/ Shield - 14/2 AWG (2 x 2mm²) - Round - 250ft
Search Keywords: 141425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:141425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 141425 RoHS compliant?
Yes, 141425 is RoHS compliant.
What is the lead time for 141425?
The standard lead time for 141425 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$737.70
3
$727.60
5 +
$708.20
Click for Quote
Log in
to unlock special pricing