- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 131550
131550
Marinco
Triplex Cable - 14/3 AWG (3 x 2mm²) - Flat - 500ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triplex Cable - 14/3 AWG (3 x 2mm²) - Flat - 500ft
Search Keywords: 131550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:131550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$455.31
3
$448.48
5 +
$441.75
Click for Quote
Log in
to unlock special pricing