- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 131510
Marinco
131510
Triplex Cable - 14/3 AWG (3 x 2mm²) - Flat - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Triplex Cable - 14/3 AWG (3 x 2mm²) - Flat - 100ft
Search Keywords: 131510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:131510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 131510 RoHS compliant?
Yes, 131510 is RoHS compliant.
What is the lead time for 131510?
The standard lead time for 131510 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$136.52
5
$126.33
10
$120.91
20
$115.94
50
$112.85
100 +
$111.37
Click for Quote
Log in
to unlock special pricing