- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 126750
Marinco
126750
Safety Duplex Cable - 16/2 AWG (2 x 1mm²) - Round - 500ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Safety Duplex Cable - 16/2 AWG (2 x 1mm²) - Round - 500ft
Search Keywords: 126750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:126750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 126750 RoHS compliant?
Yes, 126750 is RoHS compliant.
What is the lead time for 126750?
The standard lead time for 126750 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$449.52
3
$443.27
5 +
$437.20
Click for Quote
Log in
to unlock special pricing