- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 126725
126725
Marinco
Safety Duplex Cable - 16/2 AWG (2 x 1mm²) - Round - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Duplex Cable - 16/2 AWG (2 x 1mm²) - Round - 250ft
Search Keywords: 126725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:126725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$196.21
5
$190.76
10
$188.15
20
$183.13
50
$180.72
100 +
$176.09
Click for Quote
Log in
to unlock special pricing