- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 126510
126510
Marinco
Safety Duplex Cable - 14/2 AWG (2 x 2mm²) - Round - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Duplex Cable - 14/2 AWG (2 x 2mm²) - Round - 100ft
Search Keywords: 126510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:126510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$154.81
5
$143.25
10
$137.11
20
$131.48
50
$127.97
100 +
$126.29
Click for Quote
Log in
to unlock special pricing