- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 126325
126325
Marinco
Safety Duplex Cable - 12/2 AWG (2 x 3mm²) - Round - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Duplex Cable - 12/2 AWG (2 x 3mm²) - Round - 250ft
Search Keywords: 126325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:126325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$371.54
3
$366.37
5 +
$361.36
Click for Quote
Log in
to unlock special pricing