- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 126310
126310
Marinco
Safety Duplex Cable - 12/2 AWG (2 x 3mm²) - Round - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Duplex Cable - 12/2 AWG (2 x 3mm²) - Round - 100ft
Search Keywords: 126310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:126310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$190.57
5
$185.28
10
$182.74
20
$177.87
50
$175.53
100 +
$171.03
Click for Quote
Log in
to unlock special pricing