- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 125W
125W
Marinco
Adapter - L5-30 Plug to 30A RV Connector Black OEM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter - L5-30 Plug to 30A RV Connector Black OEM
Search Keywords: 125W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:125W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Generator Adapters.RV Generator Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$58.14
5
$22.15
10
$18.67
25
$17.87
50
$16.91
100
$16.25
500 +
$15.84
Click for Quote
Log in
to unlock special pricing