- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 124710
124710
Marinco
Safety Duplex Cable - 16/2 AWG (2 x 1mm²) - Flat - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Duplex Cable - 16/2 AWG (2 x 1mm²) - Flat - 100ft
Search Keywords: 124710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:124710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$65.19
5
$58.17
10
$56.43
25
$54.01
50
$51.79
100
$50.41
250 +
$49.75
Click for Quote
Log in
to unlock special pricing