- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 124525
Marinco
124525
Safety Duplex Cable - 14/2 AWG (2 x 2mm²) - Flat - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Safety Duplex Cable - 14/2 AWG (2 x 2mm²) - Flat - 250ft
Search Keywords: 124525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:124525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 124525 RoHS compliant?
Yes, 124525 is RoHS compliant.
What is the lead time for 124525?
The standard lead time for 124525 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$194.06
5
$188.67
10
$186.08
20
$181.12
50
$178.74
100 +
$174.15
Click for Quote
Log in
to unlock special pricing