- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 124502
124502
Marinco
Safety Duplex Cable - 14/2 AWG (2 x 2mm²) - Flat - 25ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Duplex Cable - 14/2 AWG (2 x 2mm²) - Flat - 25ft
Search Keywords: 124502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:124502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$35.16
5
$31.37
10
$31.29
25
$29.55
50
$27.93
100
$27.86
250 +
$26.83
Click for Quote
Log in
to unlock special pricing