- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 124310
Marinco
124310
Safety Duplex Cable - 12/2 AWG (2 x 3mm²) - Flat - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Safety Duplex Cable - 12/2 AWG (2 x 3mm²) - Flat - 100ft
Search Keywords: 124310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:124310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 124310 RoHS compliant?
Yes, 124310 is RoHS compliant.
What is the lead time for 124310?
The standard lead time for 124310 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$129.53
5
$119.87
10
$114.73
20
$110.01
50
$107.08
100 +
$105.67
Click for Quote
Log in
to unlock special pricing