- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 123A
123A
Marinco
Pigtail Adapter - 50A 125/250V Male To 50A 125V Female
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pigtail Adapter - 50A 125/250V Male To 50A 125V Female
Search Keywords: 123A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:123A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Pigtail Adapters.Marine Pigtail Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$202.84
5
$197.21
10
$194.51
20
$189.32
50
$186.83
100 +
$182.04
Click for Quote
Log in
to unlock special pricing