- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 123905
123905
Marinco
Safety Duplex Cable - 8/2 AWG (2 x 8mm²) - Flat - 50ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Duplex Cable - 8/2 AWG (2 x 8mm²) - Flat - 50ft
Search Keywords: 123905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:123905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$140.21
5
$129.75
10
$124.19
20
$119.08
50
$115.91
100 +
$114.38
Click for Quote
Log in
to unlock special pricing